USD
Favorite

Photo Not Available
YT2801500000G 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,010 4.36920 $8,782.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

YT2801500000G

Datasheet
Digi-Key Part Number YT2801500000G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YT2801500000G
Copy  
Description TERM BLK 7POS SIDE ENTRY 5MM PCB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy  
Documents & Media
Datasheets YTxx01x000J0G Drawing
HTML Datasheet YTxx01x000J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series YT
Packaging Bulk 
Part Status Active
Number of Levels 4
Positions Per Level 7
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.5
Base Part Number YT
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15
Other Names YT28015000J0G
YT28015000J0G-ND