Add To Favorites
Photo Not Available
YR0801500000G 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.39247 $2,784.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YR0801500000G-ND
Copy   YR0801500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YR0801500000G

Copy   YR0801500000G
Description TERM BLK 8POS SIDE ENTRY 5MM PCB
Copy   TERM BLK 8POS SIDE ENTRY 5MM PCB
Detailed Description

8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets YRxx01x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YR
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 8
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features High Wire Entry Level, Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names YR08015000J0G
YR08015000J0G-ND

18:01:09 1/22/2019