USD
Favorite

Photo Not Available
YQ4221500000G 21 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,025 4.36920 $8,847.64
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

YQ4221500000G

Datasheet
Digi-Key Part Number YQ4221500000G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YQ4221500000G
Copy  
Description TERM BLK 21P SIDE ENT 3.5MM PCB
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

21 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole

Copy  
Documents & Media
Datasheets YQ Series Datasheet
YQxx21x000J0G Drawing
HTML Datasheet YQxx21x000J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series YQ
Packaging Bulk 
Part Status Active
Number of Levels 2
Positions Per Level 21
Pitch 0.138" (3.50mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.2 Nm (1.7 Lb-In)
Screw Thread M2
Base Part Number YQ42
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 45
Other Names YQ42215000J0G
YQ42215000J0G-ND