Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number YP212150A000G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

YP212150A000G

Description 381 TB RIS CLA SOL HIGH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

21 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole

Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YP
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 21
Pitch 0.150" (3.81mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Mid Wire Entry Level
Color Green
Operating Temperature -
Housing Material -
Contact Material - Plating -
Clamp Material - Plating Brass
Screw Material - Plating Steel
Torque - Screw 0.2 Nm (1.7 Lb-In)
Screw Thread M2
 
Additional Resources
Standard Package ? 70
Other Names YP212150A0J0G
YP212150A0J0G-ND

04:43:11 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,030 2.47650 $5,027.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback