Add To Favorites
Photo Not Available
YP022150A000G 2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,250 0.28770 $647.33
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YP022150A000G-ND
Copy   YP022150A000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YP022150A000G

Copy   YP022150A000G
Description TERM BLK 2P SIDE ENT 3.81MM PCB
Copy   TERM BLK 2P SIDE ENT 3.81MM PCB
Detailed Description

2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole

Copy   2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YP
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.150" (3.81mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 16-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Mid Wire Entry Level
Color Green
Operating Temperature -
Dielectric Material -
Contact Material - Plating -
Clamp Material - Plating Brass
Screw Material - Plating Steel
Torque - Screw 0.2 Nm (1.7 Lb-In)
Screw Thread M2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 450
Other Names YP022150A0J0G
YP022150A0J0G-ND

02:00:26 4/19/2019