Add To Favorites
Photo Not Available
YM0821500000G 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,040 1.40254 $2,861.18
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YM0821500000G-ND
Copy   YM0821500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YM0821500000G

Copy   YM0821500000G
Description TERM BLK 4POS SIDE ENTRY 5MM PCB
Copy   TERM BLK 4POS SIDE ENTRY 5MM PCB
Detailed Description

4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets YMxx21x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YM
Packaging ? Bulk ?
Part Status Active
Number of Levels 2
Positions Per Level 4
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Other Names YM08215000J0G
YM08215000J0G-ND

11:42:00 1/17/2019