Add To Favorites
Photo Not Available
YK70A1223000G 12 Circuit 0.433" (11.00mm) Barrier Block Connector, Screws with Captive Plate
Product Overview
Digi-Key Part Number YK70A1223000G-ND
Copy   YK70A1223000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YK70A1223000G

Copy   YK70A1223000G
Description CONN BARRIER STRP 12CIRC 0.433"
Copy   CONN BARRIER STRP 12CIRC 0.433"
Detailed Description

12 Circuit 0.433" (11.00mm) Barrier Block Connector, Screws with Captive Plate

Copy   12 Circuit 0.433" (11.00mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets YK70Axx2x0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK70A
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 12
Number of Wire Entries 12
Pitch 0.433" (11.00mm)
Number of Rows 1
Current Rating -
Voltage Rating -
Wire Gauge 8-18 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features Cover
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names YK70A12230J0G
YK70A12230J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.95605 $5,912.10

Submit a request for quotation on quantities greater than those displayed.

14:00:34 9/19/2018