Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number YK61A2003000G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

YK61A2003000G

Description CONN BARRIER STRP 20CIRC 0.394"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

20 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate

Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK61A
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 20
Number of Wire Entries 20
Pitch 0.394" (10.00mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Nickel
Mounting Type Through Hole
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 20
Other Names YK61A20030J0G
YK61A20030J0G-ND

19:21:13 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 2.60033 $5,200.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback