Add To Favorites
Photo Not Available
YK6132633000G 26 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,024 5.48877 $16,598.04
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YK6132633000G-ND
Copy   YK6132633000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YK6132633000G

Copy   YK6132633000G
Description CONN BARRIER STRP 26CIRC 0.394"
Copy   CONN BARRIER STRP 26CIRC 0.394"
Detailed Description

26 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate

Copy   26 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets YK613xx3x0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK613
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 26
Number of Wire Entries 26
Pitch 0.394" (10.00mm)
Number of Rows 1
Current Rating 25A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Eyelets
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 42
Other Names YK61326330J0G
YK61326330J0G-ND

23:07:45 12/14/2018