Add To Favorites
Photo Not Available
YK6020633000G 6 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,016 1.53535 $3,095.27
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YK6020633000G-ND
Copy   YK6020633000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YK6020633000G

Copy   YK6020633000G
Description CONN BARRIER STRIP 6CIRC 0.394"
Copy   CONN BARRIER STRIP 6CIRC 0.394"
Detailed Description

6 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate

Copy   6 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK602
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 6
Pitch 0.394" (10.00mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Wire Wrap
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel; Through Hole
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 18
Other Names YK60206330J0G
YK60206330J0G-ND

10:37:21 1/21/2019