Add To Favorites
Photo Not Available
YK6012723000G 27 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 5.75014 $17,250.42
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YK6012723000G-ND
Copy   YK6012723000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YK6012723000G

Copy   YK6012723000G
Description CONN BARRIER STRP 27CIRC 0.394"
Copy   CONN BARRIER STRP 27CIRC 0.394"
Detailed Description

27 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate

Copy   27 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets YK601xx2x0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK601
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 27
Number of Wire Entries 27
Pitch 0.394" (10.00mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features Cover
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Other Names YK60127230J0G
YK60127230J0G-ND

07:12:36 10/16/2018