Add To Favorites
Photo Not Available
YK6010903000G 9 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,016 1.54174 $3,108.14
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YK6010903000G-ND
Copy   YK6010903000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YK6010903000G

Copy   YK6010903000G
Description CONN BARRIER STRIP 9CIRC 0.394"
Copy   CONN BARRIER STRIP 9CIRC 0.394"
Detailed Description

9 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate

Copy   9 Circuit 0.394" (10.00mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets YK601xx0x0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK601
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 9
Number of Wire Entries 9
Pitch 0.394" (10.00mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 36
Other Names YK60109030J0G
YK60109030J0G-ND

02:24:07 12/19/2018