Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number YK5131503000G-ND
Quantity Available 0

Manufacturer Part Number


Description CONN BARRIER STRP 15CIRC 0.374"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

15 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate

Documents & Media
Datasheets YK513xx0xJ0G Drawing
Product Attributes Select All
Manufacturer Amphenol Anytek
Series YK513
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 15
Number of Wire Entries 15
Pitch 0.374" (9.50mm)
Number of Rows 1
Current Rating 30A
Voltage Rating 300V
Wire Gauge 10-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Tab
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole, Right Angle
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
Additional Resources
Standard Package ? 12
Other Names YK51315030J0G

01:25:40 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,004 2.61366 $5,237.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback