USD
Favorite

Photo Not Available
YK5122633000G 26 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,024 4.36800 $13,208.83
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

YK5122633000G

Datasheet
Digi-Key Part Number YK5122633000G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YK5122633000G
Copy  
Description CONN BARRIER STRP 26CIRC 0.374"
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

26 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate

Copy  
Documents & Media
Datasheets YK512xx3x0J0G Drawing
HTML Datasheet YK512xx3x0J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series YK512
Packaging Bulk 
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 26
Number of Wire Entries 26
Pitch 0.374" (9.50mm)
Number of Rows 1
Current Rating (Amps) 30A
Voltage Rating 300V
Wire Gauge 10-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Eyelets
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
Base Part Number YK512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 56
Other Names YK51226330J0G
YK51226330J0G-ND