Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number YK5060633000G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

YK5060633000G

Description CONN BARRIER STRIP 6CIRC 0.374"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate

Documents & Media
Datasheets YK506xx3x0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK506
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 6
Number of Wire Entries 6
Pitch 0.374" (9.50mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Turret
Barrier Type 2 Wall (Dual)
Features Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 24
Other Names YK50606330J0G
YK50606330J0G-ND

09:00:19 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,016 1.18682 $2,392.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback