Add To Favorites
Photo Not Available
YK5052713000G 27 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,010 5.75980 $17,337.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YK5052713000G-ND
Copy   YK5052713000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YK5052713000G

Copy   YK5052713000G
Description CONN BARRIER STRP 27CIRC 0.374"
Copy   CONN BARRIER STRP 27CIRC 0.374"
Detailed Description

27 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate

Copy   27 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets YK505xx1x0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK505
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 27
Number of Wire Entries 27
Pitch 0.374" (9.50mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Eyelets
Barrier Type 2 Wall (Dual)
Features Cover, Flange
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 35
Other Names YK50527130J0G
YK50527130J0G-ND

21:38:43 12/13/2018