Add To Favorites
Photo Not Available
YK5042823000G 28 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 5.74431 $17,232.94
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YK5042823000G-ND
Copy   YK5042823000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YK5042823000G

Copy   YK5042823000G
Description CONN BARRIER STRP 28CIRC 0.374"
Copy   CONN BARRIER STRP 28CIRC 0.374"
Detailed Description

28 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate

Copy   28 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets YK504xx0x0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK504
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 28
Number of Wire Entries 28
Pitch 0.374" (9.50mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features Cover
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names YK50428230J0G
YK50428230J0G-ND

01:14:55 10/16/2018