USD
Favorite

Photo Not Available
YK44A2903000G 29 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,024 4.36800 $13,208.83
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

YK44A2903000G

Datasheet
Digi-Key Part Number YK44A2903000G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YK44A2903000G
Copy  
Description CONN BARRIER STRP 29CIRC 0.374"
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

29 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate

Copy  
Documents & Media
Datasheets YK44Axx0x0J0G Drawing
HTML Datasheet YK44Axx0x0J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series YK44A
Packaging Bulk 
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 29
Number of Wire Entries 29
Pitch 0.374" (9.50mm)
Number of Rows 1
Current Rating (Amps) 25A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
Base Part Number YK44A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 54
Other Names YK44A29030J0G
YK44A29030J0G-ND