Add To Favorites
Photo Not Available
YK4412403000G 24 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,024 3.37223 $10,197.63
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YK4412403000G-ND
Copy   YK4412403000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YK4412403000G

Copy   YK4412403000G
Description CONN BARRIER STRP 24CIRC 0.374"
Copy   CONN BARRIER STRP 24CIRC 0.374"
Detailed Description

24 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate

Copy   24 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets YK441xx0x0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK441
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 24
Number of Wire Entries 24
Pitch 0.374" (9.50mm)
Number of Rows 1
Current Rating 30A
Voltage Rating 300V
Wire Gauge 10-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 126
Other Names YK44124030J0G
YK44124030J0G-ND

09:49:52 11/14/2018