Add To Favorites
Photo Not Available
YK3352003000G 20 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Product Overview
Digi-Key Part Number YK3352003000G-ND
Copy   YK3352003000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YK3352003000G

Copy   YK3352003000G
Description CONN BARRIER STRP 20CIRC 0.325"
Copy   CONN BARRIER STRP 20CIRC 0.325"
Detailed Description

20 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

Copy   20 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets YK335xx0x0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK335
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 20
Number of Wire Entries 20
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Tab
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel, Right Angle
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16
Other Names YK33520030J0G
YK33520030J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 3.36118 $6,722.35
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

03:24:35 9/23/2018