Add To Favorites
Photo Not Available
YK3342103000G 21 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 3.39470 $6,789.39
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YK3342103000G-ND
Copy   YK3342103000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YK3342103000G

Copy   YK3342103000G
Description CONN BARRIER STRP 21CIRC 0.325"
Copy   CONN BARRIER STRP 21CIRC 0.325"
Detailed Description

21 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

Copy   21 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets YK334xx0x0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK334
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 21
Number of Wire Entries 21
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Tab
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel, Right Angle
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16
Other Names YK33421030J0G
YK33421030J0G-ND

20:19:58 11/14/2018