Add To Favorites
Photo Not Available
YK3312703000G 27 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Product Overview
Digi-Key Part Number YK3312703000G-ND
Copy   YK3312703000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YK3312703000G

Copy   YK3312703000G
Description CONN BARRIER STRP 27CIRC 0.325"
Copy   CONN BARRIER STRP 27CIRC 0.325"
Detailed Description

27 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate

Copy   27 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets YK331xx0x0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK331
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 27
Number of Wire Entries 27
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 175
Other Names YK33127030J0G
YK33127030J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,150 3.54959 $11,181.21
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

05:28:55 9/23/2018