Add To Favorites
Photo Not Available
YK3160203000G 2 Circuit 0.300" (7.62mm) Barrier Block Connector, Screws with Captive Plate
Product Overview
Digi-Key Part Number YK3160203000G-ND
Copy   YK3160203000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YK3160203000G

Copy   YK3160203000G
Description CONN BARRIER STRIP 2CIRC 0.3"
Copy   CONN BARRIER STRIP 2CIRC 0.3"
Detailed Description

2 Circuit 0.300" (7.62mm) Barrier Block Connector, Screws with Captive Plate

Copy   2 Circuit 0.300" (7.62mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets YK316xx0x0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK316
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 2
Number of Wire Entries 2
Pitch 0.300" (7.62mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 250V
Wire Gauge 16-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Tab
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 190
Other Names YK31602030J0G
YK31602030J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,090 0.30324 $633.77
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

22:25:28 9/22/2018