Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number YK3051103000G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

YK3051103000G

Description CONN BARRIER STRIP 11CIRC 0.3"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

11 Circuit 0.300" (7.62mm) Barrier Block Connector, Screws with Captive Plate

Documents & Media
Datasheets YK305xx0x0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK305
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 11
Number of Wire Entries 11
Pitch 0.300" (7.62mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Eyelets
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 48
Other Names YK30511030J0G
YK30511030J0G-ND

09:23:38 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,016 1.20015 $2,419.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback