Add To Favorites
Photo Not Available
YK3050923000G 9 Circuit 0.300" (7.62mm) Barrier Block Connector, Screws with Captive Plate
Product Overview
Digi-Key Part Number YK3050923000G-ND
Copy   YK3050923000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YK3050923000G

Copy   YK3050923000G
Description CONN BARRIER STRIP 9CIRC 0.3"
Copy   CONN BARRIER STRIP 9CIRC 0.3"
Detailed Description

9 Circuit 0.300" (7.62mm) Barrier Block Connector, Screws with Captive Plate

Copy   9 Circuit 0.300" (7.62mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets YK305xx2x0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK305
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 9
Number of Wire Entries 9
Pitch 0.300" (7.62mm)
Number of Rows 1
Current Rating 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Eyelets
Barrier Type 2 Wall (Dual)
Features Cover
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 48
Other Names YK30509230J0G
YK30509230J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,016 1.52897 $3,082.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

19:48:12 9/25/2018