USD
Favorite

Photo Not Available
YK3010303000G 3 Circuit 0.300" (7.62mm) Barrier Block Connector, Screws with Captive Plate
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,048 0.39096 $800.68
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

YK3010303000G

Datasheet
Digi-Key Part Number YK3010303000G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YK3010303000G
Copy  
Description CONN BARRIER STRIP 3CIRC 0.3"
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3 Circuit 0.300" (7.62mm) Barrier Block Connector, Screws with Captive Plate

Copy  
Documents & Media
Datasheets YK301xx0x0J0G Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Anytek
Series YK301
Packaging Bulk 
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 3
Number of Wire Entries 3
Pitch 0.300" (7.62mm)
Number of Rows 1
Current Rating (Amps) 15A
Voltage Rating 300V
Wire Gauge 14-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Tab
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole, Right Angle
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 128
Other Names YK30103030J0G
YK30103030J0G-ND