Add To Favorites
Photo Not Available
YK2231203000G 12 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
Product Overview
Digi-Key Part Number YK2231203000G-ND
Copy   YK2231203000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YK2231203000G

Copy   YK2231203000G
Description CONN BARRIER STRIP 12CIRC 0.25"
Copy   CONN BARRIER STRIP 12CIRC 0.25"
Detailed Description

12 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate

Copy   12 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets YK223xx0x0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK223
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 12
Number of Wire Entries 12
Pitch 0.250" (6.35mm)
Number of Rows 1
Current Rating 10A
Voltage Rating 250V
Wire Gauge 18-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Eyelets
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel, Right Angle
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 48
Other Names YK22312030J0G
YK22312030J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,016 1.54971 $3,124.22
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

12:39:56 9/25/2018