Add To Favorites
Photo Not Available
YK1111333000G 13 Circuit 0.433" (11.00mm) Barrier Block Connector, Screws with Captive Plate
Product Overview
Digi-Key Part Number YK1111333000G-ND
Copy   YK1111333000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YK1111333000G

Copy   YK1111333000G
Description CONN BARRIER STRP 13CIRC 0.433"
Copy   CONN BARRIER STRP 13CIRC 0.433"
Detailed Description

13 Circuit 0.433" (11.00mm) Barrier Block Connector, Screws with Captive Plate

Copy   13 Circuit 0.433" (11.00mm) Barrier Block Connector, Screws with Captive Plate
Documents & Media
Datasheets YK111xx3x0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YK111
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 13
Number of Wire Entries 13
Pitch 0.433" (11.00mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 300V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination Solder Eyelets
Barrier Type 3 Wall (Tri)
Features Flange
Color -
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Chassis, Panel
Operating Temperature -40°C ~ 115°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 9
Other Names YK11113330J0G
YK11113330J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,007 2.97142 $5,963.64

Submit a request for quotation on quantities greater than those displayed.

01:50:12 9/21/2018