Add To Favorites
Photo Not Available
YG0521510000G 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,980 1.38672 $2,745.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YG0521510000G-ND
Copy   YG0521510000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YG0521510000G

Copy   YG0521510000G
Description TERM BLK 5P SIDE ENT 5.08MM PCB
Copy   TERM BLK 5P SIDE ENT 5.08MM PCB
Detailed Description

5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole

Copy   5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Documents & Media
Datasheets YGxx21x100J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YG
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 5
Pitch 0.200" (5.08mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features High Wire Entry Level, Interlocking (Front)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.49 Nm (4.3 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 70
Other Names YG05215100J0G
YG05215100J0G-ND

01:39:29 12/19/2018