Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number YE2301510000G-ND
Quantity Available 0

Manufacturer Part Number


Description 500 TB RIS CLA SOLID
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

23 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Documents & Media
Datasheets YExx01x100J0G Drawing
Product Attributes Select All
Manufacturer Amphenol Anytek
Series YE
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 23
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Front, Side), Mid Wire Entry Level
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.5
Additional Resources
Standard Package ? 30
Other Names YE23015100J0G

12:08:08 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,010 2.62700 $5,280.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback