Add To Favorites
Photo Not Available
YE2301500000G 23 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 3.05969 $6,119.38
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YE2301500000G-ND
Copy   YE2301500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YE2301500000G

Copy   YE2301500000G
Description TERM BLK 23P SIDE ENTRY 5MM PCB
Copy   TERM BLK 23P SIDE ENTRY 5MM PCB
Detailed Description

23 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Copy   23 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets YExx01x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series YE
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 23
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 10A
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Front, Side), Mid Wire Entry Level
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Other Names YE23015000J0G
YE23015000J0G-ND

15:39:57 1/16/2019