Add To Favorites
Photo Not Available
VZ2430500000G 24 Position Terminal Block Header, Male Pins Green
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,980 3.05969 $6,058.18
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VZ2430500000G-ND
Copy   VZ2430500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VZ2430500000G

Copy   VZ2430500000G
Description TERM BLK HEADER 24POS GREEN
Copy   TERM BLK HEADER 24POS GREEN
Detailed Description

24 Position Terminal Block Header, Male Pins Green

Copy   24 Position Terminal Block Header, Male Pins Green
Documents & Media
Datasheets VZxx30x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VZ
Part Status Active
Front Panel Wire Connection Header, Male Pins
Rear Panel Wire Connection Solder Eyelet
Width 4.167" (105.83mm)
Panel Thickness -
Positions Per Level 24
Panel Mount Type Screw Mount - Front Flange
Pitch 0.150" (3.81mm)
Voltage - UL 300V
Current - UL 10A
Wire Gauge -
Color Green
Features -
Number of Levels 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names VZ24305000J0G
VZ24305000J0G-ND

17:49:18 1/20/2019