Add To Favorites
Photo Not Available
VX3210300000G 32 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) Vertical Through Hole
Product Overview
Digi-Key Part Number VX3210300000G-ND
Copy   VX3210300000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VX3210300000G

Copy   VX3210300000G
Description TERM BLOCK HDR 32POS VERT 3.5MM
Copy   TERM BLOCK HDR 32POS VERT 3.5MM
Detailed Description

32 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) Vertical Through Hole

Copy   32 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.138" (3.50mm) Vertical  Through Hole
Documents & Media
Datasheets VXxx10x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VX
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 32
Positions Per Level 16
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 7A
Voltage - UL 150V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Orange
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.555" (14.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 125
Other Names VX32103000J0G
VX32103000J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.30150 $2,602.99

Submit a request for quotation on quantities greater than those displayed.

10:59:28 9/18/2018