Add To Favorites
Photo Not Available
VX2811310000G 28 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Product Overview
Digi-Key Part Number VX2811310000G-ND
Copy   VX2811310000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VX2811310000G

Copy   VX2811310000G
Description TERM BLOCK HDR 28POS 90DEG 3.5MM
Copy   TERM BLOCK HDR 28POS 90DEG 3.5MM
Detailed Description

28 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole

Copy   28 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets VXxx11x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VX
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 28
Positions Per Level 14
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 7A
Voltage - UL 150V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Orange
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.413" (10.49mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 140
Other Names VX28113100J0G
VX28113100J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 1.27883 $2,685.54

Submit a request for quotation on quantities greater than those displayed.

09:50:56 9/19/2018