Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number VX2012300000G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VX2012300000G

Description TERM BLOCK HDR 20POS VERT 3.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole

Documents & Media
Datasheets VXxx12x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VX
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 20
Positions Per Level 10
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 7A
Voltage - UL 150V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Orange
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mounting Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.555" (14.10mm)
 
Mating Products
Additional Resources
Standard Package ? 210
Other Names VX20123000J0G
VX20123000J0G-ND

07:51:14 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,100 1.18681 $2,492.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback