Add To Favorites
Photo Not Available
VX101200B000G 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.53636 $4,609.08
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VX101200B000G-ND
Copy   VX101200B000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VX101200B000G

Copy   VX101200B000G
Description TERM BLOCK HDR 10POS VERT 3.5MM
Copy   TERM BLOCK HDR 10POS VERT 3.5MM
Detailed Description

10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole

Copy   10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical  Through Hole
Documents & Media
Datasheets VXxx1200B0J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VX
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 10
Positions Per Level 5
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 7A
Voltage - UL 150V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Cover, Mounting Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length 0.102" (2.60mm)
Insulation Height 0.555" (14.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 150
Other Names VX101200B0J0G
VX101200B0J0G-ND

13:26:24 1/18/2019