Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number VS2052510000G-ND
Quantity Available 0

Manufacturer Part Number


Description TERM BLOCK HDR 20POS 5.08MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Documents & Media
Datasheets VSxx52x100J0G Drawing
Product Attributes Select All
Manufacturer Amphenol Anytek
Series VS
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 20
Positions Per Level 20
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.283" (7.19mm)
Additional Resources
Standard Package ? 120
Other Names VS20525100J0G

19:44:06 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,040 1.19070 $2,429.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback