Add To Favorites
Photo Not Available
VR0751030000G 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,310 0.97099 $2,242.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VR0751030000G-ND
Copy   VR0751030000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VR0751030000G

Copy   VR0751030000G
Description TERM BLOCK PLUG 7POS STR 5.08MM
Copy   TERM BLOCK PLUG 7POS STR 5.08MM
Detailed Description

7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)

Copy   7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm)  180° Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VR
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Leaf Spring, Wire Guard
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish -
Features Mating Flange
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length -
Insulation Height -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 165
Other Names VR07510300J0G
VR07510300J0G-ND

15:00:52 10/21/2018