Add To Favorites
Photo Not Available
VP1165880000G 11 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,010 5.75977 $11,577.14
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VP1165880000G-ND
Copy   VP1165880000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VP1165880000G

Copy   VP1165880000G
Description 1016 TB RIS CLA PARALLER
Copy   1016 TB RIS CLA PARALLER
Detailed Description

11 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole

Copy   11 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Documents & Media
Datasheets VPxx65x800J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VP
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 11
Pitch 0.400" (10.16mm)
Mating Orientation Horizontal with Board
Current 65A
Voltage 300V
Wire Gauge 6-20 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Gray
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel - Zinc Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 2.15 Nm (19 Lb-In)
Screw Thread M4.5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15
Other Names VP11658800J0G
VP11658800J0G-ND

16:00:22 10/17/2018