Add To Favorites
Photo Not Available
VM1535500000G 15 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)
Product Overview
Digi-Key Part Number VM1535500000G-ND
Copy   VM1535500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VM1535500000G

Copy   VM1535500000G
Description TERM BLOCK PLUG 15POS STR 3.81MM
Copy   TERM BLOCK PLUG 15POS STR 3.81MM
Detailed Description

15 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line)

Copy   15 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets VMxx35x000J0G Drawing
PCN Part Number Anytek Integration 02/Apr/2015
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VM
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 15
Positions Per Level 15
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Pressure Clip
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.2 Nm (1.7 Lb-In)
Wire Strip Length 6-7mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.465" (11.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 70
Other Names 20020013-D151B01LF
20020013-D151B01LF-ND
VM15355000J0G
VM15355000J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,030 2.80507 $5,694.30

Submit a request for quotation on quantities greater than those displayed.

11:47:13 9/21/2018