Add To Favorites
Photo Not Available
VM1515800000G 15 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Product Overview
Digi-Key Part Number VM1515800000G-ND
Copy   VM1515800000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VM1515800000G

Copy   VM1515800000G
Description TERM BLOCK PLUG 15POS STR 3.5MM
Copy   TERM BLOCK PLUG 15POS STR 3.5MM
Detailed Description

15 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)

Copy   15 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm)  180° Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VM
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 15
Positions Per Level 15
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Pressure Clip
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mm² -
Color Gray
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.2 Nm (1.7 Lb-In)
Wire Strip Length 6-7mm
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.488" (12.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 70
Other Names VM15158000J0G
VM15158000J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,010 2.80602 $8,446.12

Submit a request for quotation on quantities greater than those displayed.

11:04:58 9/18/2018