Add To Favorites
Photo Not Available
VM0505510000G 5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Product Overview
Digi-Key Part Number VM0505510000G-ND
Copy   VM0505510000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VM0505510000G

Copy   VM0505510000G
Description TERM BLOCK PLUG 5POS STR 7.62MM
Copy   TERM BLOCK PLUG 5POS STR 7.62MM
Detailed Description

5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)

Copy   5 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm)  180° Free Hanging (In-Line)
Documents & Media
Datasheets VMxx05x100J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VM
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 5
Positions Per Level 5
Number of Levels 1
Pitch 0.300" (7.62mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Pressure Clip
Mounting Type Free Hanging (In-Line)
Current - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-22 AWG
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2.5
Torque - Screw 0.4 Nm (3.5 Lb-In)
Wire Strip Length 8-9mm
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.587" (14.91mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 80
Other Names VM05055100J0G
VM05055100J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.28709 $2,574.18

Submit a request for quotation on quantities greater than those displayed.

20:53:13 9/23/2018