Add To Favorites
Photo Not Available
VL3811510000G 38 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Product Overview
Digi-Key Part Number VL3811510000G-ND
Copy   VL3811510000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VL3811510000G

Copy   VL3811510000G
Description TERM BLOCK HDR 38POS 90DEG 3.5MM
Copy   TERM BLOCK HDR 38POS 90DEG 3.5MM
Detailed Description

38 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole

Copy   38 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets VLxx11x100J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 38
Positions Per Level 19
Number of Levels 2
Pitch 0.138" (3.50mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.138" (3.50mm)
Insulation Height 1.102" (27.99mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Other Names VL38115100J0G
VL38115100J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 3.34452 $6,689.03
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

12:17:19 9/25/2018