Add To Favorites
Photo Not Available
VL3432500000G 34 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,016 3.34451 $6,742.54
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VL3432500000G-ND
Copy   VL3432500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VL3432500000G

Copy   VL3432500000G
Description TERM BLOCK HDR 34POS VERT 3.81MM
Copy   TERM BLOCK HDR 34POS VERT 3.81MM
Detailed Description

34 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole

Copy   34 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical  Through Hole
Documents & Media
Datasheets VLxx32x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 34
Positions Per Level 17
Number of Levels 2
Pitch 0.150" (3.81mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.866" (22.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 24
Other Names VL34325000J0G
VL34325000J0G-ND

10:28:25 11/19/2018