Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number VL1671510000G-ND
Quantity Available 0

Manufacturer Part Number


Description TERM BLOCK HDR 16POS 90DEG 5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole

Documents & Media
Datasheets VLxx71x100J0G Drawing
Product Attributes Select All
Manufacturer Amphenol Anytek
Series VL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 16
Positions Per Level 8
Number of Levels 2
Pitch 0.197" (5.00mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.157" (4.00mm)
Insulation Height 1.122" (28.50mm)
Additional Resources
Standard Package ? 32
Other Names VL16715100J0G

02:24:01 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
2,016 1.19070 $2,400.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback