Add To Favorites
Photo Not Available
VL1052510000G 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,016 1.52880 $3,082.06
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VL1052510000G-ND
Copy   VL1052510000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VL1052510000G

Copy   VL1052510000G
Description TERM BLOCK HDR 10POS 5.08MM
Copy   TERM BLOCK HDR 10POS 5.08MM
Detailed Description

10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Copy   10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets VLxx52x100J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 10
Positions Per Level 5
Number of Levels 2
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.157" (4.00mm)
Insulation Height 1.134" (28.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 36
Other Names VL10525100J0G
VL10525100J0G-ND

00:16:15 1/22/2019