Add To Favorites
Photo Not Available
VK1512500000G 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 45° Through Hole
Product Overview
Digi-Key Part Number VK1512500000G-ND
Copy   VK1512500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VK1512500000G

Copy   VK1512500000G
Description TERM BLOCK HDR 15POS 45DEG 3.5MM
Copy   TERM BLOCK HDR 15POS 45DEG 3.5MM
Detailed Description

15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 45° Through Hole

Copy   15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 45°  Through Hole
Documents & Media
Datasheets VKxx12x000J0G Drawing
PCN Part Number Anytek Integration 02/Apr/2015
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VK
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 15
Positions Per Level 15
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation 45°
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.433" (11.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names 20020131-C151A01LF
20020131-C151A01LF-ND
VK15125000J0G
VK15125000J0G-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,920 1.46160 $2,806.27
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

08:03:28 9/25/2018