Add To Favorites
Photo Not Available
VK1250500000G 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 45° Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,960 0.96600 $1,893.36
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VK1250500000G-ND
Copy   VK1250500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VK1250500000G

Copy   VK1250500000G
Description TERM BLOCK HDR 12POS 5.08MM
Copy   TERM BLOCK HDR 12POS 5.08MM
Detailed Description

12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 45° Through Hole

Copy   12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 45°  Through Hole
Documents & Media
Datasheets VKxx50x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VK
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 12
Positions Per Level 12
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation 45°
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.161" (4.10mm)
Insulation Height 0.571" (14.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 63
Other Names VK12505000J0G
VK12505000J0G-ND

15:47:41 12/18/2018