Add To Favorites
Photo Not Available
VK0912500000G 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 45° Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,160 0.97104 $2,097.45
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number VK0912500000G-ND
Copy   VK0912500000G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VK0912500000G

Copy   VK0912500000G
Description TERM BLOCK HDR 9POS 45DEG 3.5MM
Copy   TERM BLOCK HDR 9POS 45DEG 3.5MM
Detailed Description

9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 45° Through Hole

Copy   9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 45°  Through Hole
Documents & Media
Datasheets VKxx12x000J0G Drawing
PCN Part Number Anytek Integration 02/Apr/2015
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VK
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 9
Positions Per Level 9
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation 45°
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC -
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Green
Operating Temperature -40°C ~ 115°C
Contact Mating Finish Tin
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper
Housing Material Thermoplastic
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.433" (11.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 180
Other Names 20020131-C091A01LF
20020131-C091A01LF-ND
VK09125000J0G
VK09125000J0G-ND

03:50:40 12/11/2018