Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number VI2201500000G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VI2201500000G

Description 500 TB RIS CLA 90D STACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

22 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole

Documents & Media
Datasheets VIxx01x000J0G Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Anytek
Series VI
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 22
Pitch 0.197" (5.00mm)
Mating Orientation Vertical with Board
Current 16A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Green
Operating Temperature -40°C ~ 115°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Brass - Nickel Plated
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M3
 
Additional Resources
Standard Package ? 60
Other Names VI22015000J0G
VI22015000J0G-ND

18:36:41 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,040 2.59350 $5,290.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback